Toshiba TLP285(TP,F,T) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP285(TP,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.