
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC
Toshiba TLP290-4(GBE(T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Power Dissipation | 170mW |
| RoHS | Compliant |
No datasheet is available for this part.
