The TLP290-4(TP,E(O is a surface mount PNP transistor with a collector emitter voltage rating of 80V and a current transfer ratio of 400%. It can handle a maximum forward current of 50mA and has a power dissipation of 170mW. The transistor is packaged in SOIC and is available on tape and reel. It can operate over a temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
Toshiba TLP290-4(TP,E(O technical specifications.
| Package/Case | SOIC |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| RoHS | Compliant |