
The TLP290(BL-TP,SE) is a general optocoupler with a maximum collector-emitter voltage of 80V and a maximum collector current of 50mA. It features a collector-emitter saturation voltage of 300mV and a maximum power dissipation of 200mW. The device is packaged in a surface-mount SO package and is rated for operation between -55°C and 110°C. It is available in tape and reel packaging.
Sign in to ask questions about the Toshiba TLP290(BL-TP,SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP290(BL-TP,SE technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC/DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP290(BL-TP,SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
