AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Checking distributor stock and pricing after the page loads.
Toshiba TLP290(GB,SE(T technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |