TOSHIBA Photocoupler GaAs Ired & Photo?Transistor , VCEO=80V
Checking distributor stock and pricing after the page loads.
Toshiba TLP290(GR-TP,E(O technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS | Not Compliant |