The Toshiba TLP290(GR-TP,SE is a general purpose optocoupler with a maximum collector current of 50mA and a maximum collector-emitter voltage of 300mV. It has a maximum operating temperature range of -55°C to 110°C and a maximum power dissipation of 200mW. The device is packaged in a surface mount SOIC package and is available on tape and reel. It is not radiation hardened.
Toshiba TLP290(GR-TP,SE technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP290(GR-TP,SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.