The TLP290(TP,E(O is a surface mount transistor with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It has a current transfer ratio of 400% and a forward current of 50mA. The transistor is packaged in a SO package and is available on tape and reel. It can operate at temperatures between -55°C and 110°C, and has a power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Toshiba TLP290(TP,E(O technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS | Not Compliant |