Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SO
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |