
Transistor Output Optocoupler, 4-Element, 2500V Isolation
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Fall Time | 3us |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Series | TLP 291-4 |
| RoHS | Compliant |