
Transistor Output Optocoupler, 4-Element, 2500V Isolation
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |