
Four-channel optocoupler featuring 2.5kV isolation voltage and SO package for surface mounting. Offers 80V collector-emitter breakdown voltage and a 400% current transfer ratio. Operates with 50mA forward and output current per channel, and a maximum power dissipation of 170mW. Suitable for a wide temperature range from -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP291-4(GB,E) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Height | 2.3mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP291-4(GB,E) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
