
Four-channel transistor output optocoupler, surface mountable in an SOP-16 package. Features 80V collector-emitter voltage and 50mA maximum collector current per channel. Offers a 400% current transfer ratio with a maximum forward current of 50mA. Operates across a -55°C to 110°C temperature range, with 170mW power dissipation. RoHS compliant and supplied on tape and reel.
Toshiba TLP291-4(TP,E) technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP291-4(TP,E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
