Transistor Output Optocoupler, 4-Element, 2500V Isolation
Checking distributor stock and pricing after the page loads.
Toshiba TLP291-4(V4GBTPE(T technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |