Transistor Coupler, SO4 package, , 3750 Vrms, Collector-emmiter Voltage: 80V, (min)
Checking distributor stock and pricing after the page loads.
Toshiba TLP291(BLL-TP,SE(T technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |