
Surface mount optocoupler featuring a single channel with a 4-SO package. Offers 3.75kV isolation, 80V collector-emitter voltage, and 300mV collector-emitter voltage maximum. Achieves a 400% current transfer ratio with 50mA forward and output current. Operates across a -55°C to 110°C temperature range with 170mW power dissipation.
Toshiba TLP291(GB-TP,SE technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP291(GB-TP,SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.