
Surface mount optocoupler featuring a 1-channel, 4-element design. Offers 3.75kV isolation with a 400% current transfer ratio. Maximum forward current is 50mA, with a collector-emitter voltage of 80V. Operating temperature range spans -55°C to 110°C. Packaged in SO, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Toshiba TLP291(GR-TP,SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP291(GR-TP,SE technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP291(GR-TP,SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.