
The TLP291 is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum operating temperature range of -55°C to 110°C. It is designed for surface mount applications and has a maximum input current of 50mA. The device is packaged in a SOIC-4 package and is RoHS compliant. The TLP291 is suitable for use in a variety of applications including those requiring high-speed switching and isolation.
Toshiba TLP291(GRH-TP,SE(T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP291(GRH-TP,SE(T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
