
The Toshiba TLP291(GRL-TP,SE is a single-channel optocoupler with a maximum collector-emitter voltage of 80V and a maximum collector current of 50mA. It features a saturation voltage of 300mV and a maximum power dissipation of 200mW. Operating temperatures range from -55°C to 110°C. The device is packaged in a surface-mount SO package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP291(GRL-TP,SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP291(GRL-TP,SE technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP291(GRL-TP,SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
