
The TLP291 is a single-channel optocoupler with a saturation voltage of 300mV and a maximum input current of 50mA. It is packaged in a surface-mount SOIC package and has a maximum power dissipation of 200mW. The device operates over a temperature range of -55°C to 110°C and is compliant with RoHS regulations. The TLP291 has a fall time of 3us and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Toshiba TLP291(SE(T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Fall Time | 3us |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
