
The TLP291(Y-TP,SE(T is a single-channel optocoupler with a maximum operating temperature range of -55°C to 110°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a surface-mount SOIC package and is suitable for use in DC input applications. The TLP291(Y-TP,SE(T is manufactured by Toshiba and is compliant with general specifications.
Checking distributor stock and pricing after the page loads.
Toshiba TLP291(Y-TP,SE(T technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
