AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation
Checking distributor stock and pricing after the page loads.
Toshiba TLP292-4(GB-TP,E(T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |