The TLP292-4(4LGBTPE is a quad-channel photocoupler consisting of four pairs of phototransistors optically coupled to two infrared emitting diodes connected in inverse parallel for each channel. This configuration allows for direct operation with AC input current. It is housed in the small and thin SO16 package, making it suitable for high-density surface mount applications such as programmable controllers and switching power supplies. It features high isolation voltage and a wide operating temperature range.
Checking distributor stock and pricing after the page loads.
Toshiba TLP292-4(4LGBTPE technical specifications.
| Number of Channels | 4 |
| Isolation Voltage | 3750Vrms |
| Collector-Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio (Min) | 100% |
| Current Transfer Ratio (Max) | 600% |
| Forward Current (IF) | 50mA |
| Forward Voltage (VF) | 1.25V |
| Operating Temperature Range | -55 to 125°C |
| Rise Time | 2µs |
| Fall Time | 3µs |
| Input Type | AC/DC |
| RoHS | Compliant |
| Safety Standard | UL 1577 (File No.E67349) |
| Safety Standard | VDE EN 60747-5-5 Approved |
| Safety Standard | cUL recognized (CSA Component Acceptance Service No.5A) |