
Transistor Output Optocoupler
Checking distributor stock and pricing after the page loads.
Toshiba TLP293(E(T technical specifications.
| Package/Case | SO |
| Fall Time | 3us |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | TLP 293 |
| RoHS | Compliant |
