
General purpose optocoupler featuring a single channel with a DC input. Surface mountable in a SO package, it offers a maximum collector current of 50mA and a maximum output voltage of 80V. This component boasts a high isolation voltage of 3.75KV, a collector-emitter saturation voltage of 300mV, and operates across a wide temperature range from -55°C to 125°C. Maximum power dissipation is 200mW, and it is supplied on tape and reel, adhering to RoHS compliance.
Sign in to ask questions about the Toshiba TLP293(GB-TPL,E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP293(GB-TPL,E technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP293(GB-TPL,E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
