The TLP293(GRL-TPL,E) is a surface mount optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 125°C. It has a maximum output voltage of 80V and a maximum power dissipation of 200mW. The device is packaged in a SOP-4 package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high temperature operation and low power consumption.
Toshiba TLP293(GRL-TPL,E technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP293(GRL-TPL,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.