
General purpose optocoupler featuring a 1-channel configuration in a surface-mount SO package. Offers a high isolation voltage of 3.75kV with a maximum collector-emitter voltage of 300mV and a collector-emitter saturation voltage of 300mV. The device supports DC input and provides a maximum output current of 50mA per channel, with a maximum collector current of 50mA and a maximum input current of 50mA. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component has a maximum power dissipation of 200mW.
Toshiba TLP293(TPL,E technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP293(TPL,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.