Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R
Toshiba TLP2962(TP1,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.003us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| Propagation Delay | 75ns |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.