
The Toshiba TLP3023 is a general-purpose optocoupler with a forward current rating of 50mA and a hold current of 600uA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is packaged in a PDIP package and is available in a quantity of 50 per rail or tube. The TLP3023 is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Toshiba TLP3023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3023 technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 600uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 120V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP3023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
