General purpose optocoupler featuring a single channel TRIAC output. This through-hole mounted component offers 5kV isolation voltage and a 400V output voltage. It operates with a 20mA input current at a nominal 1.15V and has a 600uA hold current. The device is packaged in PDIP with a maximum operating temperature of 85°C.
Sign in to ask questions about the Toshiba TLP3023(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3023(S) technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 600uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP3023(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.