
General purpose optocoupler featuring a single channel with a 5kV isolation voltage. This through-hole mount component offers a 400VDRM rating and 280V output voltage, with a 100mA RMS output current. Operates with a nominal input voltage of 1.15V and a forward current of 20mA, supporting a maximum input current of 50mA. Designed for a wide operating temperature range from -40°C to 100°C, this lead-free component is supplied in PDIP packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP3042(S,C,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3042(S,C,F) technical specifications.
| Approvals | UR, BSI, SEMKO |
| Package/Case | PDIP |
| Forward Current | 20mA |
| Hold Current | 600uA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 280V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3042(S,C,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.