Optocoupler Triac AC-OUT 1-CH 400VDRM 5-Pin PDIP T/R
Checking distributor stock and pricing after the page loads.
Toshiba TLP3042SCFT technical specifications.
| Package/Case | PDIP |
| Forward Current | 20mA |
| Hold Current | 600uA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS | Compliant |