
The Toshiba TLP3043 is a single-channel optocoupler with a forward current rating of 50mA and a hold current of 600uA. It features an isolation voltage of 5kV and a maximum operating temperature of 85°C. The device is packaged in a PDIP package and is suitable for through-hole mounting. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Toshiba TLP3043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3043 technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 600uA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP3043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
