The TLP3052(SCFT) is a 1-channel optocoupler with a maximum output current of 100mA and a maximum output voltage of 600V. It has a power dissipation of 330mW and is packaged in a PDIP package. The device is rated for operation over a temperature range of -40°C to 100°C and has an isolation voltage of 5kV. It is suitable for use in general applications.
Toshiba TLP3052(SCFT) technical specifications.
| Package/Case | PDIP |
| Forward Current | 20mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| Series | TLP3052 |
| RoHS | Compliant |
No datasheet is available for this part.