The Toshiba TLP3052SF is a general-purpose optocoupler with a forward current of 50mA and an isolation voltage of 5kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is lead-free and suitable for through-hole mounting in a PDIP package. It can handle an output current of 100mA and an output voltage of 600V, with a power dissipation of 330mW.
Toshiba TLP3052SF technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS | Compliant |
No datasheet is available for this part.