The TLP3062(D4-LF2) is a single-element diode from Toshiba with a reverse breakdown voltage of 5V and a maximum forward current of 50mA. It can handle an output current of 100mA and a power dissipation of 330mW. The device is packaged in a PDIP package and is designed for through-hole mounting. It operates within a temperature range of -25°C to 85°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3062(D4-LF2) technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 100mA |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.