
The Toshiba TLP3062(S,C,F) is a triac output optocoupler with a maximum output current of 100mA and a maximum power dissipation of 300mW. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is packaged in a PDIP package and is available in a rail or tube packaging format. It is approved for use in various markets, including UR, BSI, and SEMKO. The optocoupler has a reverse breakdown voltage of 5V and an isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP3062(S,C,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3062(S,C,F) technical specifications.
| Approvals | UR, BSI, SEMKO |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 600uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3062(S,C,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
