The Toshiba TLP3062 is a single-element diode with a reverse breakdown voltage of 5V and a maximum output current of 100mA. It can handle a power dissipation of up to 330mW and operates within a temperature range of -25°C to 85°C. The device is packaged in a PDIP case and is available on tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Toshiba TLP3062(D4F2SC,F,T technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.