
General optocoupler featuring a TRIAC driver output, designed for through-hole mounting in a PDIP package. Offers 5kV isolation voltage with a 600V output voltage and 100mA RMS output current. Operates with a 20mA input current at a nominal 1.15V, up to a maximum of 50mA and 1.3V. Suitable for a wide temperature range of -25°C to 85°C, this RoHS compliant component is lead-free and holds UR, BSI, and SEMKO approvals.
Sign in to ask questions about the Toshiba TLP3063(S,C,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3063(S,C,F) technical specifications.
| Approvals | UR, BSI, SEMKO |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 600uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 600V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3063(S,C,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
