The Toshiba TLP3063(S,C,FT) is a single-channel optocoupler with a forward current of 50mA and an isolation voltage of 5kV. It features a power dissipation of 330mW and can operate within a temperature range of -25°C to 85°C. The device is packaged in a PDIP package and is available on tape and reel for easy mounting through a through-hole connection.
Toshiba TLP3063(S,C,FT) technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.