
Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
Toshiba TLP3063TP1SCF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 420V |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
