Sign in to ask questions about the Toshiba TLP3064(S,C,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP3064(S,C,F) technical specifications.
| Approvals | UR, BSI, SEMKO |
| Package/Case | PDIP |
| Forward Current | 10mA |
| Hold Current | 600uA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.4V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3064(S,C,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.