
The TLP330(F) is a general purpose optocoupler with a maximum collector current of 80mA and a maximum power dissipation of 250mW. It features a PDIP package and is designed for through hole mounting. The optocoupler has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is lead free and has an isolation voltage of 5kV.
Sign in to ask questions about the Toshiba TLP330(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP330(F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 3us |
| Input Type | AC/DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP330(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
