
1-channel optocoupler with push-pull output, designed for gate driver applications. Features a 30V maximum operating supply voltage and 1000V common mode voltage, with a minimum isolation voltage of 3750Vrms. Packaged in an 8-pin PDIP SMD with gull-wing leads for surface mounting, offering a 2.5A maximum peak output current. Operates across a temperature range of -40°C to 100°C, with typical rise and fall times of 15ns and 8ns respectively.
Toshiba TLP350(TP5) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 3.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | Push-Pull |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Working Insulation Voltage | 890Vp |
| Minimum Common Mode Rejection | 15kV/us |
| Minimum Isolation Voltage | 3750Vrms |
| Common Mode Voltage | 1000V |
| Maximum Forward Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Fall Time | 8(Typ)ns |
| Maximum Forward Current | 20mA |
| Maximum Peak Output Current | 2.5A |
| Maximum Propagation Delay Time (tPHL) | 500ns |
| Maximum Propagation Delay Time (tPLH) | 500ns |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 15(Typ)ns |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP350(TP5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.