
1-channel optocoupler with push-pull output, designed for gate driver applications. Features a 30V maximum operating supply voltage and 1000V common mode voltage. This surface mount component is housed in an 8-pin PDIP SMD package with gull-wing leads, offering 3750 Vrms minimum isolation voltage. Key specifications include a maximum peak output current of 0.6A and propagation delay times of 700ns (tPHL/tPLH). Operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Toshiba TLP351(D4-TP1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP351(D4-TP1) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | Push-Pull |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Working Insulation Voltage | 890Vp |
| Minimum Common Mode Rejection | 10kV/us |
| Minimum Isolation Voltage | 3750Vrms |
| Common Mode Voltage | 1000V |
| Maximum Forward Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Fall Time | 50(Typ)ns |
| Maximum Forward Current | 20mA |
| Maximum Peak Output Current | 0.6A |
| Maximum Propagation Delay Time (tPHL) | 700ns |
| Maximum Propagation Delay Time (tPLH) | 700ns |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 50(Typ)ns |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP351(D4-TP1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.