
1-channel, unidirectional optocoupler with a push-pull totem pole output. Features a 3.75kV isolation voltage and a 10mA forward input current. Delivers 400mA high and low level output current, with a maximum output current of 600mA. Operates over a -40°C to 100°C temperature range and is housed in an 8-pin PDIP package for through-hole mounting.
Toshiba TLP351(F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 20mA |
| High Level Output Current | 400mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | TOTEM POLE, PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP351(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.