
General purpose optocoupler with totem-pole output, featuring a single channel and 30V maximum operating supply voltage. This through-hole component offers 3750 Vrms isolation voltage and 1000V common mode voltage, with a minimum common mode rejection of 20 kV/us. Housed in an 8-pin PDIP package, it supports a maximum forward current of 20mA and a maximum peak output current of 0.2A, with typical rise and fall times of 50ns. Operating temperature range is -40°C to 100°C.
Toshiba TLP351A(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4.45 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Power Dissipation | 260mW |
| Minimum Common Mode Rejection | 20kV/us |
| Minimum Isolation Voltage | 3750Vrms |
| Common Mode Voltage | 1000V |
| Maximum Forward Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Fall Time | 50(Typ)ns |
| Maximum Forward Current | 20mA |
| Maximum Peak Output Current | 0.2A |
| Maximum Propagation Delay Time (tPHL) | 500ns |
| Maximum Propagation Delay Time (tPLH) | 500ns |
| Maximum Pulse Width Distortion | 350ns |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 50(Typ)ns |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP351A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.