
The Toshiba TLP351H(F) is a single-channel optocoupler with a TOTEM POLE output type, suitable for applications requiring high-speed switching. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a PDIP package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 260mW.
Sign in to ask questions about the Toshiba TLP351H(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP351H(F) technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | TOTEM POLE |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP351H(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
