The Toshiba TLP351H(TP1,F) is a general optocoupler with a totem pole output type. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 600mA. The device is packaged in a PDIP package and is available in quantities of 1500. It has a propagation delay of 700ns and a fall time of 50ns. The TLP351H(TP1,F) is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Toshiba TLP351H(TP1,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP351H(TP1,F) technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 260mW |
| Number of Channels | 1 |
| Output Type | TOTEM POLE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP351H(TP1,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.