
The TLP352 is a photocoupler in a DIP8 package consisting of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. It provides guaranteed performance and specifications at temperatures up to 125 °C. It features an internal Faraday shield for Common-mode transient immunity of ±20 kV/µs and a totem-pole output. Ideal for IGBT and power MOSFET gate drive in industrial inverters, MOSFET/IGBT gate drivers, induction cooktops, and home appliances. The TLP352F variant offers enhanced creepage and clearance distances for safety standards.
Sign in to ask questions about the Toshiba TLP352(D4,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP352(D4,F) technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.26 |
| Buffer Logic Type | totem pole output |
| Output Peak Current | ±2.5A (max) |
| Operating Temperature | -40 to 125°C |
| Threshold Input Current (max) | 5mA |
| Propagation Delay Time (max) | 200ns |
| Common-mode Transient Immunity (min) | ±20kV/µs |
| Isolation Voltage (min) | 3750Vrms |
| LED Input Forward Current (Absolute Max) | 20mA |
| Output Power Dissipation (Absolute Max) | 260mW |
| Minimum Creepage Distance (TLP352) | 7.0mm |
| Minimum Creepage Distance (TLP352F) | 8.0mm |
| Minimum Clearance Distance (TLP352) | 7.0mm |
| Minimum Clearance Distance (TLP352F) | 8.0mm |
| Input Capacitance (Typ @25C, 0V, 1MHz) | 95pF |
| Operating Frequency (max) | 50kHz |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
| Ul-approved | UL1577, File No.E67349 |
| Cul-approved | CSA Component Acceptance Service No.5A File No.E67349 |
| Vde-approved | EN60747-5-5 (Designate Option (D4) for approved type) |
Download the complete datasheet for Toshiba TLP352(D4,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.